845-082-556-807

Heilind Number:EDA845-082-556-807
Manufacturer:EDAC
Manufacturer Number:845-082-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-556-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 82 positions in two rows, ensuring efficient power delivery with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1in and row spacing of .2in, precise alignment is effortless, making it ideal for various applications. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.