845-082-558-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and reliable operation. With two rows and 82 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-082-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-082-558-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: