845-084-523-207

Heilind Number:EDA845-084-523-207
Manufacturer:EDAC
Manufacturer Number:845-084-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transmission with minimal interference. The 84 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this reliable and efficient connector.