845-084-525-202

Heilind Number:EDA845-084-525-202
Manufacturer:EDAC
Manufacturer Number:845-084-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-202

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 84 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A, making it ideal for various PCB applications. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees superior functionality even in challenging environments. Elevate your connectivity solutions with this essential component.