845-084-540-808

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 84 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for seamless integration, and experience the seamless data transfer it offers. Upgrade your PCB setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: