845-084-542-802

Heilind Number:EDA845-084-542-802
Manufacturer:EDAC
Manufacturer Number:845-084-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for durability. With two rows and 84 positions, it offers ample space for seamless signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation further simplifies integration, making it a must-have component for your PCB assembly projects.