845-084-558-804

Heilind Number:EDA845-084-558-804
Manufacturer:EDAC
Manufacturer Number:845-084-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-558-804

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a dual-row layout with 84 positions for efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for durability and safety. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a right-angle mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Elevate your connectivity solutions with this essential component.