845-084-560-812

Heilind Number:EDA845-084-560-812
Manufacturer:EDAC
Manufacturer Number:845-084-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-560-812

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 84 positions, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it boasts optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for personal or professional use, this connector is a must-have for enhancing your electronic projects.