845-086-540-202

Heilind Number:EDA845-086-540-202
Manufacturer:EDAC
Manufacturer Number:845-086-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission across 86 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable component.