845-086-541-808

Heilind Number:EDA845-086-541-808
Manufacturer:EDAC
Manufacturer Number:845-086-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-808

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board to Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for maximum safety and reliability. With two rows and a total of 86 positions, it offers ample space for seamless interconnection. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component!