845-086-555-201

Heilind Number:EDA845-086-555-201
Manufacturer:EDAC
Manufacturer Number:845-086-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-555-201

Detailed Description

Enhance connectivity with our durable and efficient Board to Board PCB Connector. Featuring a sleek green design, it boasts a two-row configuration with 86 positions for seamless data transfer. Crafted with precision, the connector ensures reliable performance with an amperage of 3A and copper alloy contact material. Its UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance, even in challenging environments with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Perfect for various applications, this connector is a must-have for any PCB assembly project.