845-086-556-503

Heilind Number:EDA845-086-556-503
Manufacturer:EDAC
Manufacturer Number:845-086-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-556-503

Detailed Description

Enhance connectivity and streamline your electronic projects with this dual-row Board-To-Board PCB Connector. Designed for seamless integration, it features 86 positions with a pitch of .1 inch, ensuring precise and secure connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each row offers a .2-inch spacing, allowing for efficient PCB mounting. With copper alloy contacts and an amperage rating of 3A, this connector ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for both professional and DIY projects, this connector is a must-have for any electronics enthusiast.