845-088-521-202

Heilind Number:EDA845-088-521-202
Manufacturer:EDAC
Manufacturer Number:845-088-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-202

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 88 positions each, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. The connector's copper alloy contacts and 3A amperage rating provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Upgrade your electronics with this high-performance solution.