845-088-521-208

Heilind Number:EDA845-088-521-208
Manufacturer:EDAC
Manufacturer Number:845-088-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power delivery with minimal signal loss. The 88 positions offer ample connectivity options, while the straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.