845-088-542-202

Heilind Number:EDA845-088-542-202
Manufacturer:EDAC
Manufacturer Number:845-088-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-202

Detailed Description

Enhance your PCB connectivity with our 88-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features two rows for efficient signal transmission, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding environments, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and durable connections in your electronic projects.