845-088-542-812

Heilind Number:EDA845-088-542-812
Manufacturer:EDAC
Manufacturer Number:845-088-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-812

Detailed Description

Achieve seamless board-to-board connectivity with this high-performance PCB connector. Designed for optimum functionality, it features two rows with a total of 88 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh conditions, while the copper alloy contact material ensures consistent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector provides a secure and stable link for your PCB assembly needs.