845-088-559-512

Heilind Number:EDA845-088-559-512
Manufacturer:EDAC
Manufacturer Number:845-088-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-559-512

Detailed Description

Elevate your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green hue. With a dual-row configuration and 88 positions, it offers ample connectivity for your PCB assembly needs. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it versatile for various applications, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.