845-090-560-812

Heilind Number:EDA845-090-560-812
Manufacturer:EDAC
Manufacturer Number:845-090-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-560-812

Detailed Description

Efficiently connect your PCBs with our dual-row Board To Board Card Edge Connector. Engineered for seamless integration, this connector features 90 positions with a .1-inch pitch, ensuring precise alignment. The green housing, crafted from UL 94V-0 Diallyl Phthalate, provides durability and safety. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.