845-092-500-502

Heilind Number:EDA845-092-500-502
Manufacturer:EDAC
Manufacturer Number:845-092-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-500-502

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance. With two rows and a total of 92 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.