845-092-523-212

Heilind Number:EDA845-092-523-212
Manufacturer:EDAC
Manufacturer Number:845-092-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-523-212

Detailed Description

Enhance your PCB connectivity with our 92-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and two rows for seamless integration, it offers precise alignment on your circuit board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.