845-092-544-212

Heilind Number:EDA845-092-544-212
Manufacturer:EDAC
Manufacturer Number:845-092-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-544-212

Detailed Description

Enhance your PCB connections with this efficient Board To Board 92-position connector. Designed for seamless integration, its double-row layout features a .1 inch pitch, perfect for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in tough conditions. The straight mount orientation and .2 inch row spacing offer easy installation and optimal signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this high-quality component.