845-092-556-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit connections with our 92-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance under demanding conditions. With a compact .1-inch pitch and two rows for efficient signal transmission, this connector offers precise alignment and secure connectivity. Its straight mount orientation and optimal .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees durability. Perfect for applications in various industries, this green connector is a essential component for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: