845-094-521-202

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features two rows of 94 positions each, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable protection. Copper alloy contacts and a pitch of .1 inches enhance conductivity, while a straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality for efficient and secure connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-521-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: