845-094-523-812

Heilind Number:EDA845-094-523-812
Manufacturer:EDAC
Manufacturer Number:845-094-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-523-812

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features 94 positions in a 2-row layout, ensuring seamless signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation makes installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.