845-094-540-201

Heilind Number:EDA845-094-540-201
Manufacturer:EDAC
Manufacturer Number:845-094-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-201

Detailed Description

Enhance connectivity and streamline your electronic projects with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 94 positions, ensuring comprehensive compatibility with your circuitry. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, maximizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.