845-094-544-212

Heilind Number:EDA845-094-544-212
Manufacturer:EDAC
Manufacturer Number:845-094-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-212

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector. Featuring a total of 94 positions with a pitch of .1 inches, it offers reliable and efficient data transmission. The housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contact material, you can count on superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your connectivity solutions with this high-performance connector.