845-094-544-503

Heilind Number:EDA845-094-544-503
Manufacturer:EDAC
Manufacturer Number:845-094-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features two rows with a total of 94 positions, allowing seamless communication between boards. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. Each contact is made from robust Copper Alloy, guaranteeing a stable and efficient connection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this Straight-mount orientation connector, ideal for demanding industrial environments. Trust in our quality craftsmanship to optimize your connectivity solutions.