845-094-555-807

Heilind Number:EDA845-094-555-807
Manufacturer:EDAC
Manufacturer Number:845-094-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-807

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board-to-Board Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this 94-position connector ensures reliable power and data transmission. With a compact .1-inch pitch and dual-row design, it offers efficient space utilization and secure connections. Designed for straight mount orientation, it seamlessly integrates into your system. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component for seamless and efficient PCB connections.