845-094-558-207

Heilind Number:EDA845-094-558-207
Manufacturer:EDAC
Manufacturer Number:845-094-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. With two rows and 94 positions, it offers ample space for secure connections. The copper alloy contact material and precise .1-inch pitch deliver optimal conductivity. Designed for versatility, its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for efficient and reliable circuit board interconnections.