845-096-521-203

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this straight-mount connector features 96 positions with a pitch of .1 inch, allowing for seamless data transfer. The housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: