845-096-523-207

Heilind Number:EDA845-096-523-207
Manufacturer:EDAC
Manufacturer Number:845-096-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-523-207

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 96 positions, ensuring reliable and efficient connectivity. The sturdy UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.