845-096-525-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this dual-row, 96-position board-to-board PCB connector. Designed for seamless integration, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precision and efficiency in your assembly process. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. With copper alloy contacts, it offers optimal conductivity for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity solutions with this high-quality component, perfect for various applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-525-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: