845-096-559-803

Heilind Number:EDA845-096-559-803
Manufacturer:EDAC
Manufacturer Number:845-096-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-096-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-096-559-803

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and a total of 96 positions, this connector offers ample connectivity options, while its right-angle mount orientation allows for efficient PCB assembly. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore our wide range of connectors for seamless integration and enhanced functionality.