845-098-500-503

Heilind Number:EDA845-098-500-503
Manufacturer:EDAC
Manufacturer Number:845-098-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-500-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 98 positions and a pitch of .1 inch, it offers reliable and efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance even in harsh environments. Upgrade your connectivity solutions with this essential connector.