845-098-541-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color while ensuring optimal functionality. With two rows and 98 positions, it offers ample space for seamless connections. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it facilitates hassle-free integration. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-541-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: