845-098-555-802

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with this durable Board To Board PCB Connector, featuring a vibrant green color. Designed for optimal performance, it offers a low amperage of 3A and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and 98 positions, this connector ensures seamless data transfer in various applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in challenging environments. Elevate your PCB connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: