845-098-558-202

Heilind Number:EDA845-098-558-202
Manufacturer:EDAC
Manufacturer Number:845-098-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows of 98 positions, it ensures seamless and reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting use. Crafted with precision, the copper alloy contacts provide excellent conductivity, supported by a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.