845-100-521-503

Heilind Number:EDA845-100-521-503
Manufacturer:EDAC
Manufacturer Number:845-100-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-503

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 100 positions each, it ensures reliable signal transmission with a low amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.