845-100-525-207

Heilind Number:EDA845-100-525-207
Manufacturer:EDAC
Manufacturer Number:845-100-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable electrical contact but also adds a touch of color to your setup. With two rows and a total of 100 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mount orientation, it's suitable for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications in electronics and beyond. Upgrade your connectivity game with this essential component.