845-100-544-508

Heilind Number:EDA845-100-544-508
Manufacturer:EDAC
Manufacturer Number:845-100-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-544-508

Detailed Description

Enhance connectivity on your PCB with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 100 positions with dual rows, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers optimal conductivity for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our connector to deliver seamless and robust connections for your electronic applications.