845-102-540-203

Heilind Number:EDA845-102-540-203
Manufacturer:EDAC
Manufacturer Number:845-102-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. With a sleek design featuring two rows of 102 positions, this connector ensures seamless data transmission. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronics with this efficient and dependable connector. Elevate your PCB assembly process with our top-of-the-line Board to Board PCB Connector.