845-102-541-508

Heilind Number:EDA845-102-541-508
Manufacturer:EDAC
Manufacturer Number:845-102-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-541-508

Detailed Description

Enhance your circuit board connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 102 positions, ensuring reliable and efficient data transmission. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and performance. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and secure board-to-board connections.