845-102-542-803

Heilind Number:EDA845-102-542-803
Manufacturer:EDAC
Manufacturer Number:845-102-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-542-803

Detailed Description

Efficiently connect and secure your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring reliable and stable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for your PCB assembly needs, available in a vibrant green color.