845-102-544-201

Heilind Number:EDA845-102-544-201
Manufacturer:EDAC
Manufacturer Number:845-102-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-102-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-102-544-201

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Designed for optimal performance, it features 102 positions in a dual-row configuration, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Copper alloy contact material and a pitch of .1 inch facilitate secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Elevate your PCB assembly experience with this essential component.