845-104-521-203

Heilind Number:EDA845-104-521-203
Manufacturer:EDAC
Manufacturer Number:845-104-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching green hue, this connector ensures secure and reliable contact. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for various applications. The straight mount orientation and 104 positions make it versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.