845-104-525-212

Heilind Number:EDA845-104-525-212
Manufacturer:EDAC
Manufacturer Number:845-104-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-525-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for maximum performance, this connector features a double-row configuration with a total of 104 positions, ensuring seamless and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a range of applications in the electronics industry.