845-106-542-804

Heilind Number:EDA845-106-542-804
Manufacturer:EDAC
Manufacturer Number:845-106-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-542-804

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for reliability, it features 106 positions in a double-row layout, ensuring efficient data transmission. With a low amperage of 3A and copper alloy contact material, you can count on stable power delivery. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments. Its .1-inch pitch and .2-inch row spacing offer precise and secure connections. Operating flawlessly between -40 and 105°C, this connector is suitable for a wide range of applications. Choose this connector for seamless and dependable board-to-board connectivity.