845-106-556-807

Heilind Number:EDA845-106-556-807
Manufacturer:EDAC
Manufacturer Number:845-106-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-556-807

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With two rows and a total of 106 positions, it offers ample connectivity for your applications. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this efficient and versatile component.