845-106-559-208

Heilind Number:EDA845-106-559-208
Manufacturer:EDAC
Manufacturer Number:845-106-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-559-208

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, featuring a sleek right-angle mount orientation for seamless installation. With two rows and a total of 106 positions, it ensures efficient data transmission. Crafted with precision, the connectors boast a durable housing material of UL 94V-0 Diallyl Phthalate, offering exceptional reliability in various operating environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding applications in the electronics industry. Elevate your PCB connectivity with this essential component.