845-108-521-204

Heilind Number:EDA845-108-521-204
Manufacturer:EDAC
Manufacturer Number:845-108-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. With a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only ensures robustness but also adds a pop of color to your setup. The 108 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer ample room for precise connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.